TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS kodas: 163-9838Gamintojas: TE ConnectivityGamintojo kodas: 1-1337421-0
brand-logo
Žiūrėti viską Koaksialinė jungtis

Techniniai dokumentai

Specifikacijos

Coaxial Connector Type

BNC Connector

Gender

Male

Tvirtinimo tipas

Cable Mount

Impedance

50Ω

Užbaigimo būdas

Solder

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Silver

Minimali darbinė temperatūra

-65°C

Maksimali darbinė temperatūra

+165°C

Contact Material

Brass

Contact Plating

Silver

Produkto aprašymas

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Plug

Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 541,50

€ 5,415 Each (In a Bag of 100) (be PVM)

€ 655,22

€ 6,552 Each (In a Bag of 100) (su PVM)

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
sticker-462

€ 541,50

€ 5,415 Each (In a Bag of 100) (be PVM)

€ 655,22

€ 6,552 Each (In a Bag of 100) (su PVM)

TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Coaxial Connector Type

BNC Connector

Gender

Male

Tvirtinimo tipas

Cable Mount

Impedance

50Ω

Užbaigimo būdas

Solder

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Silver

Minimali darbinė temperatūra

-65°C

Maksimali darbinė temperatūra

+165°C

Contact Material

Brass

Contact Plating

Silver

Produkto aprašymas

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Plug

Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina