TE Connectivity Slide On Cable Marker, Black on Green, Pre-printed "5"

RS Stock No.: 443-7276Brand: TE ConnectivityManufacturers Part No.: 06171505
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

3.4036mm

Maximum Cable Diameter

5.6896mm

Colour

Black on Green

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 19.95

€ 19.95 1 Box of 1000 (Exc. Vat)

€ 24.14

€ 24.14 1 Box of 1000 (inc. VAT)

TE Connectivity Slide On Cable Marker, Black on Green, Pre-printed "5"
sticker-462

€ 19.95

€ 19.95 1 Box of 1000 (Exc. Vat)

€ 24.14

€ 24.14 1 Box of 1000 (inc. VAT)

TE Connectivity Slide On Cable Marker, Black on Green, Pre-printed "5"
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 19.95
15 - 49€ 19.00
50+€ 18.43
You may be interested in

Technical Document

Specifications

Affixing Method

Slide On

Legend

5

Minimum Cable Diameter

3.4036mm

Maximum Cable Diameter

5.6896mm

Colour

Black on Green

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

You may be interested in