TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPDT

RS kodas: 235-5504Gamintojas: TE ConnectivityGamintojo kodas: 031-463.036
brand-logo
Žiūrėti viską Maitinimo relės

Techniniai dokumentai

Specifikacijos

Coil Voltage

24V dc

Contact Configuration

DPDT

Tvirtinimo tipas

Flange Mount

Switching Current

30A

Maximum Switching Voltage AC

240V ac

Ilgis

34.54mm

Coil Resistance

350 Ω

Coil Power

1.7W

Aukštis

32.72mm

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+65°C

Isolation Coil To Contact

4kV

Gylis

68.58mm

Kilmės šalis

China

Produkto aprašymas

Power relay, T92-relay, 30 A, 2-pin changer and NO, print and flat connections

Approvals

UL, CSA VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPDT
sticker-462

P.O.A.

TE Connectivity Flange Mount Non-Latching Relay, 24V dc Coil, 30A Switching Current, DPDT
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Coil Voltage

24V dc

Contact Configuration

DPDT

Tvirtinimo tipas

Flange Mount

Switching Current

30A

Maximum Switching Voltage AC

240V ac

Ilgis

34.54mm

Coil Resistance

350 Ω

Coil Power

1.7W

Aukštis

32.72mm

Contact Material

Silver Alloy

Minimali darbinė temperatūra

-40°C

Maksimali darbinė temperatūra

+65°C

Isolation Coil To Contact

4kV

Gylis

68.58mm

Kilmės šalis

China

Produkto aprašymas

Power relay, T92-relay, 30 A, 2-pin changer and NO, print and flat connections

Approvals

UL, CSA VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more