TDK WR Wireless Charging Coil Receiver, 11 μH, 12mm dia.

RS Stock No.: 185-8187Brand: TDKManufacturers Part No.: WR202010-18M8-ID
brand-logo
View all in Home

Technical Document

Specifications

Brand

TDK

Inductance

11 μH

Function

Receiver

Maximum DC Resistance

980mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Inductance Tolerance

±5 %

Dimensions

12 (Dia.) x 0.34mm

Diameter

12mm

Height

0.34mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,635.19

€ 2.422 Each (In a Tray of 675) (Exc. Vat)

€ 1,978.58

€ 2.931 Each (In a Tray of 675) (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 11 μH, 12mm dia.
sticker-462

€ 1,635.19

€ 2.422 Each (In a Tray of 675) (Exc. Vat)

€ 1,978.58

€ 2.931 Each (In a Tray of 675) (inc. VAT)

TDK WR Wireless Charging Coil Receiver, 11 μH, 12mm dia.
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

11 μH

Function

Receiver

Maximum DC Resistance

980mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Inductance Tolerance

±5 %

Dimensions

12 (Dia.) x 0.34mm

Diameter

12mm

Height

0.34mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more