Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK, VLS-E, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc

RS Stock No.: 170-3325Brand: TDKManufacturers Part No.: VLS3015ET-4R7M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.35A

Package/Case

3015

Length

3mm

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

136mΩ

Series

VLS-E

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

VLS-E series Shielded Magnetic Power Choke

Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

Features and Benefits:

The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting

Applications:

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 575.70

€ 0.288 Each (On a Reel of 2000) (Exc. Vat)

€ 696.60

€ 0.348 Each (On a Reel of 2000) (inc. VAT)

TDK, VLS-E, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc
sticker-462

€ 575.70

€ 0.288 Each (On a Reel of 2000) (Exc. Vat)

€ 696.60

€ 0.348 Each (On a Reel of 2000) (inc. VAT)

TDK, VLS-E, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Shielded 1.35A Idc
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

4.7 μH

Maximum dc Current

1.35A

Package/Case

3015

Length

3mm

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

136mΩ

Series

VLS-E

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

VLS-E series Shielded Magnetic Power Choke

Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

Features and Benefits:

The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting

Applications:

Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules

TDK Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more