TDK, VLS-CX-1, 201610 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.53A Idc

RS kodas: 181-4869Gamintojas: TDKGamintojo kodas: VLS201610CX-2R2M-1
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

TDK

Inductance

2.2 μH

Maximum dc Current

1.53A

Package/Case

201610

Ilgis

2mm

Gylis

1.6mm

Aukštis

1mm

Matmenys

2 x 1.6 x 1mm

Shielded

Yes

Tolerancija

±20%

Maximum DC Resistance

163mΩ

Serija

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maksimali darbinė temperatūra

+105°C

Minimali darbinė temperatūra

-40°C

Kilmės šalis

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 408,50

€ 0,204 Each (On a Reel of 2000) (be PVM)

€ 494,28

€ 0,247 Each (On a Reel of 2000) (su PVM)

TDK, VLS-CX-1, 201610 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.53A Idc
sticker-462

€ 408,50

€ 0,204 Each (On a Reel of 2000) (be PVM)

€ 494,28

€ 0,247 Each (On a Reel of 2000) (su PVM)

TDK, VLS-CX-1, 201610 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 1.53A Idc
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

TDK

Inductance

2.2 μH

Maximum dc Current

1.53A

Package/Case

201610

Ilgis

2mm

Gylis

1.6mm

Aukštis

1mm

Matmenys

2 x 1.6 x 1mm

Shielded

Yes

Tolerancija

±20%

Maximum DC Resistance

163mΩ

Serija

VLS-CX-1

Core Material

Ferrite

Inductor Construction

Wire-Wound

Maksimali darbinė temperatūra

+105°C

Minimali darbinė temperatūra

-40°C

Kilmės šalis

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more