TDK 70dB PCB Mount Low External Piezo Buzzer, 17 (Dia.) x 8mm, 3V ac Min, 30V ac Max

RS kodas: 134-7279Gamintojas: TDKGamintojo kodas: PS1720P02
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

TDK

Tvirtinimo tipas

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

30V ac

Sound Level

70dB

Drive Type

External

Tone Type

Low

Diameter

17mm

Aukštis

8mm

Matmenys

17 (Dia.) x 8mm

Minimali darbinė temperatūra

-10°C

Maksimali darbinė temperatūra

+70°C

Maximum Frequency

2kHz

Minimum Frequency

2000Hz

Produkto aprašymas

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 954,75

€ 0,636 Each (On a Reel of 1500) (be PVM)

€ 1 155,25

€ 0,77 Each (On a Reel of 1500) (su PVM)

TDK 70dB PCB Mount Low External Piezo Buzzer, 17 (Dia.) x 8mm, 3V ac Min, 30V ac Max
sticker-462

€ 954,75

€ 0,636 Each (On a Reel of 1500) (be PVM)

€ 1 155,25

€ 0,77 Each (On a Reel of 1500) (su PVM)

TDK 70dB PCB Mount Low External Piezo Buzzer, 17 (Dia.) x 8mm, 3V ac Min, 30V ac Max
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

TDK

Tvirtinimo tipas

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

30V ac

Sound Level

70dB

Drive Type

External

Tone Type

Low

Diameter

17mm

Aukštis

8mm

Matmenys

17 (Dia.) x 8mm

Minimali darbinė temperatūra

-10°C

Maksimali darbinė temperatūra

+70°C

Maximum Frequency

2kHz

Minimum Frequency

2000Hz

Produkto aprašymas

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more