TDK PS Series PCB Mount Buzzer, 3 → 30 V dc, AC, Single-Tone

RS Stock No.: 134-7276Brand: TDKManufacturers Part No.: PS1440P02BT
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

TDK

Supply Voltage

3 → 30 V dc

Current Type

AC

Number Of Tones

1

Mounting Style

PCB Mount

Diameter

14 mm

Application Type

Buzzer

Series

PS

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Special Features

Can Be Used with Automated Inserters, Designed for Easy Incorporation into Various Circuits, Designed for External Excitation, Employ Unimorph Piezoelectric Elements, High-Performance Buzzers, Low Power Consumption, Same Part Can Serve as Both Musical Tone Oscillator and Buzzer

Product details

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Applications

Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output

Stock information temporarily unavailable.

€ 867.82

€ 0.496 Each (On a Reel of 1750) (Exc. Vat)

€ 1,050.06

€ 0.60 Each (On a Reel of 1750) (inc. VAT)

TDK PS Series PCB Mount Buzzer, 3 → 30 V dc, AC, Single-Tone
sticker-462

€ 867.82

€ 0.496 Each (On a Reel of 1750) (Exc. Vat)

€ 1,050.06

€ 0.60 Each (On a Reel of 1750) (inc. VAT)

TDK PS Series PCB Mount Buzzer, 3 → 30 V dc, AC, Single-Tone
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Supply Voltage

3 → 30 V dc

Current Type

AC

Number Of Tones

1

Mounting Style

PCB Mount

Diameter

14 mm

Application Type

Buzzer

Series

PS

Minimum Temperature

-10°C

Maximum Temperature

+70°C

Special Features

Can Be Used with Automated Inserters, Designed for Easy Incorporation into Various Circuits, Designed for External Excitation, Employ Unimorph Piezoelectric Elements, High-Performance Buzzers, Low Power Consumption, Same Part Can Serve as Both Musical Tone Oscillator and Buzzer

Product details

TDK PS Series Electromagnetic Buzzers

TDK PS series pin terminal electromagnetic buzzers are designed for easy incorporation into various circuits. The buzzers are high performing and employ unimorph piezoelectric elements. They feature extremely low power consumption. Because the buzzers are designed for external excitation the same part can serve as a tone oscillator and also a buzzer.

Applications

Washing Machines
Computer terminals
Electric Ranges
Devices requiring speech synthesis output