TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 10-24, 24V dc, 450mA, 10.8W, 1 Output, 110 → 330 V dc,

RS Stock No.: 252-8774Brand: TDK-LambdaManufacturers Part No.: ZWS 10-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

450mA

Power Rating

10.8W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

105.1mm

Width

50mm

Depth

21mm

Efficiency

71%

Minimum Temperature

-10°C

Weight

120g

Maximum Temperature

+60°C

Country of Origin

Malaysia

Price on Asking

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 10-24, 24V dc, 450mA, 10.8W, 1 Output, 110 → 330 V dc,
sticker-462

Price on Asking

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 10-24, 24V dc, 450mA, 10.8W, 1 Output, 110 → 330 V dc,

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

450mA

Power Rating

10.8W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

105.1mm

Width

50mm

Depth

21mm

Efficiency

71%

Minimum Temperature

-10°C

Weight

120g

Maximum Temperature

+60°C

Country of Origin

Malaysia