Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
±15V dc
Output Current
500mA
Power Rating
15W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
64mm
Width
45.6mm
Depth
23.5mm
Efficiency
81%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
120g
Country of Origin
Taiwan, Province Of China
Price on Asking
1

Price on Asking
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
±15V dc
Output Current
500mA
Power Rating
15W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
64mm
Width
45.6mm
Depth
23.5mm
Efficiency
81%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
120g
Country of Origin
Taiwan, Province Of China