Technical Document
Specifications
Brand
TDK-LambdaAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
11.67A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
150W
Cable Length
1050mm
Efficiency
89%
MTBF
140000h
Standards Met
CSA 60950-1, EN 55022-B, EN 55024, EN 69501-1, FCC Class B, IEC 60950-1, UL
Energy Efficiency Level
VI
Load Regulation
-5 → +5%
Series
DT150-D
Length
170mm
Width
85mm
Depth
44mm
Minimum Temperature
-20°C
Country of Origin
Taiwan, Province Of China
Product details
TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply
DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.
Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
ErP Level V compliance
Low standby power consumption of less than 0.5W
PFC typically 0.9 at full load (meets EN61000-3-2)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short circuit protection
Low profile insulated case: 85 x 170 x 44mm
IEC 320-C14 input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN55022-B, FCC Class B
Standards
Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1
Switch Mode - TDK Lambda
€ 114.00
€ 114.00 Each (Exc. Vat)
€ 137.94
€ 137.94 Each (inc. VAT)
1

€ 114.00
€ 114.00 Each (Exc. Vat)
€ 137.94
€ 137.94 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 114.00 |
5 - 9 | € 110.20 |
10 - 24 | € 107.35 |
25 - 49 | € 103.55 |
50+ | € 99.75 |
Technical Document
Specifications
Brand
TDK-LambdaAdapter Type
Power Brick Adapter
Plug Type
C14
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
11.67A
Maximum Temperature
+60°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
150W
Cable Length
1050mm
Efficiency
89%
MTBF
140000h
Standards Met
CSA 60950-1, EN 55022-B, EN 55024, EN 69501-1, FCC Class B, IEC 60950-1, UL
Energy Efficiency Level
VI
Load Regulation
-5 → +5%
Series
DT150-D
Length
170mm
Width
85mm
Depth
44mm
Minimum Temperature
-20°C
Country of Origin
Taiwan, Province Of China
Product details
TDK Lambda DT150-C Series 150W AC-DC External Desktop Power Supply
DT150-C series 150W AC-DC external desktop power supplies with a wide AC input range and an insulated, compact (85 x 170 x 44mm) lightweight enclosure. These 150W AC-DC external desktop power adapters are ErP Level V compliant, have an average efficiency of 87% and a low off load standby power consumption of less than 0.5W. The operating temperature range for these 150W AC-DC external desktop power supplies is 0 to +40°C at full load with no derating required. Typical uses for these 150W AC-DC external desktop power supplies include instrumentation and industrial device powering as well as other more general purpose applications.
Wide AC input range of 90 to 264 Vac
High average efficiency of 87%
ErP Level V compliance
Low standby power consumption of less than 0.5W
PFC typically 0.9 at full load (meets EN61000-3-2)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short circuit protection
Low profile insulated case: 85 x 170 x 44mm
IEC 320-C14 input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN55022-B, FCC Class B
Standards
Safety Class I, CSA/UL60950-1, EN609501-1, IEC60950-1