TDK-Lambda CCG 1.3-10W DC-DC Converter, ±12V dc/ ±0.25A Output, 18 → 76 V dc Input, 6W, Through Hole, +100°C Max

RS Stock No.: 283-1770Brand: TDK-LambdaManufacturers Part No.: CCG6-48-12DF
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±0.25A

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.84

€ 25.84 Each (Exc. Vat)

€ 31.27

€ 31.27 Each (inc. VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, ±12V dc/ ±0.25A Output, 18 → 76 V dc Input, 6W, Through Hole, +100°C Max
sticker-462

€ 25.84

€ 25.84 Each (Exc. Vat)

€ 31.27

€ 31.27 Each (inc. VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, ±12V dc/ ±0.25A Output, 18 → 76 V dc Input, 6W, Through Hole, +100°C Max
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±0.25A

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more