Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF

RS kodas: 748-5035Gamintojas: Taiwan SemiconductorGamintojo kodas: BZV55C5V1 L1
brand-logo
Žiūrėti viską Zenerio diodai

Techniniai dokumentai

Specifikacijos

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Tvirtinimo tipas

Surface Mount

Maximum Power Dissipation

500 mW

Pakuotės tipas

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Kaiščių skaičius

2

Test Current

5mA

Maximum Zener Impedance

35Ω

Maximum Reverse Leakage Current

100nA

Matmenys

1.6 (Dia.) x 3.7mm

Minimali darbinė temperatūra

-65 °C

Maksimali darbinė temperatūra

+175 °C

Produkto aprašymas

Zener Diodes 500mW, BZV55C Series, Taiwan Semiconductor

Zener Diodes, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 14,63

€ 0,073 Each (In a Pack of 200) (be PVM)

€ 17,70

€ 0,088 Each (In a Pack of 200) (su PVM)

Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Pasirinkite pakuotės tipą
sticker-462

€ 14,63

€ 0,073 Each (In a Pack of 200) (be PVM)

€ 17,70

€ 0,088 Each (In a Pack of 200) (su PVM)

Taiwan Semi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
200 - 800€ 0,073€ 14,63
1000 - 4800€ 0,069€ 13,87
5000 - 9800€ 0,067€ 13,49
10000 - 19800€ 0,065€ 12,92
20000+€ 0,062€ 12,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Tvirtinimo tipas

Surface Mount

Maximum Power Dissipation

500 mW

Pakuotės tipas

MiniMELF

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Kaiščių skaičius

2

Test Current

5mA

Maximum Zener Impedance

35Ω

Maximum Reverse Leakage Current

100nA

Matmenys

1.6 (Dia.) x 3.7mm

Minimali darbinė temperatūra

-65 °C

Maksimali darbinė temperatūra

+175 °C

Produkto aprašymas

Zener Diodes 500mW, BZV55C Series, Taiwan Semiconductor

Zener Diodes, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more