Taica M4 Anti Vibration Mount, Male to Male Bobbin

RS Stock No.: 474-735Brand: TaicaManufacturers Part No.: THETA-A
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

Taica

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M4

Diameter

12 (Top) mm, 18 (Bottom)mm

Overall Height

43mm

Material

Silicone

Metalwork

Chrome Plated Iron

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Country of Origin

Japan

Product details

Soft Silicone Gel Mounts

Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.

All SUS versions are stainless steel equivalents.

Features and Benefits

• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads

Application Information

Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.

Silicone Low Frequency Male/Male Mounts

You may be interested in
Stock information temporarily unavailable.

€ 33.50

€ 33.50 Each (Exc. Vat)

€ 40.54

€ 40.54 Each (inc. VAT)

Taica M4 Anti Vibration Mount, Male to Male Bobbin
sticker-462

€ 33.50

€ 33.50 Each (Exc. Vat)

€ 40.54

€ 40.54 Each (inc. VAT)

Taica M4 Anti Vibration Mount, Male to Male Bobbin
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 33.50
5 - 9€ 31.90
10 - 24€ 29.70
25+€ 29.10
You may be interested in

Technical Document

Specifications

Brand

Taica

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M4

Diameter

12 (Top) mm, 18 (Bottom)mm

Overall Height

43mm

Material

Silicone

Metalwork

Chrome Plated Iron

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Country of Origin

Japan

Product details

Soft Silicone Gel Mounts

Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.

All SUS versions are stainless steel equivalents.

Features and Benefits

• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads

Application Information

Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.

Silicone Low Frequency Male/Male Mounts

You may be interested in