Sunon Axial Fan, 115 V ac, AC Operation, 199m³/h, 20W, 240mA Max, 120 x 120 x 38mm

RS kodas: 498-097Gamintojas: SunonGamintojo kodas: SP100A/1123XBL
brand-logo
Žiūrėti viską Ašiniai ventiliatoriai

Techniniai dokumentai

Specifikacijos

Markė

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Aukštis

120mm

Power Consumption

20W

Plotis

120mm

Maximum Current

240mA

Gylis

38mm

Matmenys

120 x 120 x 38mm

Air Flow

199m³/h

Noise Level

50dB

Fan Speed

3150rpm

Bearing Type

Ball

Produkto aprašymas

Sunon AC Ball Bearing Axial Fans

Brought to you by Sunon, a wide range of AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Some applications include automation control equipment, enclosures and converters. All models are highly reliable and excellent quality.

Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Sunon Axial Fan, 115 V ac, AC Operation, 199m³/h, 20W, 240mA Max, 120 x 120 x 38mm
sticker-462

P.O.A.

Sunon Axial Fan, 115 V ac, AC Operation, 199m³/h, 20W, 240mA Max, 120 x 120 x 38mm
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

Sunon

Supply Voltage

115 V ac

AC or DC Operation

AC

Aukštis

120mm

Power Consumption

20W

Plotis

120mm

Maximum Current

240mA

Gylis

38mm

Matmenys

120 x 120 x 38mm

Air Flow

199m³/h

Noise Level

50dB

Fan Speed

3150rpm

Bearing Type

Ball

Produkto aprašymas

Sunon AC Ball Bearing Axial Fans

Brought to you by Sunon, a wide range of AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Some applications include automation control equipment, enclosures and converters. All models are highly reliable and excellent quality.