Sunon MC Series Axial Fan, 5 V dc, DC Operation, 12m³/h, 750mW, 150mA Max, 35 x 35 x 10mm

RS Stock No.: 798-0754Brand: SunonManufacturers Part No.: MC35100V1-000U-A99
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

35mm

Width

10mm

Power Consumption

750mW

Depth

35mm

Maximum Current

150mA

Dimensions

35 x 35 x 10mm

Air Flow

12m³/h

Noise Level

28dB

Fan Speed

9500rpm

Direction of Curve

Forward

Bearing Type

Vapo

Country of Origin

China

Product details

Sunon MC Series MagLev DC Axial Fans, Vapo Bearing

From Sunon, these E Series DC Axial fans employs magnetic levitation force to increase lift and propulsion- increasing performance, service life and noise reduction. The MagLev technology eliminates the need for contact between the shaft and bearing, ensuring zero friction and installation at any orientation. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The Vapo bearing system is exclusive to Sunon fans, which incorporate a sealed, dust resistant construction that leads to a much longer service life.

Features and Benefits

• Dust resistant
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used. The fact that they are low noise and can be orientated at any angle make them suitable for application such as projector cooling.

• IT Systems
• Laptops and Portable Gaming Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: Is this fan durable?

A: The fan and hosing are constructed from thermoplastic, ensuring a good resistance to high temperatures. The bearing is also sealed against dust ingress.

€ 12.10

€ 12.10 Each (Exc. Vat)

€ 14.64

€ 14.64 Each (inc. VAT)

Sunon MC Series Axial Fan, 5 V dc, DC Operation, 12m³/h, 750mW, 150mA Max, 35 x 35 x 10mm
sticker-462

€ 12.10

€ 12.10 Each (Exc. Vat)

€ 14.64

€ 14.64 Each (inc. VAT)

Sunon MC Series Axial Fan, 5 V dc, DC Operation, 12m³/h, 750mW, 150mA Max, 35 x 35 x 10mm

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 12.10
5 - 9€ 11.40
10 - 49€ 10.30
50 - 99€ 9.20
100+€ 7.90

Technical Document

Specifications

Brand

Sunon

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

35mm

Width

10mm

Power Consumption

750mW

Depth

35mm

Maximum Current

150mA

Dimensions

35 x 35 x 10mm

Air Flow

12m³/h

Noise Level

28dB

Fan Speed

9500rpm

Direction of Curve

Forward

Bearing Type

Vapo

Country of Origin

China

Product details

Sunon MC Series MagLev DC Axial Fans, Vapo Bearing

From Sunon, these E Series DC Axial fans employs magnetic levitation force to increase lift and propulsion- increasing performance, service life and noise reduction. The MagLev technology eliminates the need for contact between the shaft and bearing, ensuring zero friction and installation at any orientation. This technology also aids in rotational stability, which nullifies the problems of shake and vibration typical in traditional fan motors.

The Vapo bearing system is exclusive to Sunon fans, which incorporate a sealed, dust resistant construction that leads to a much longer service life.

Features and Benefits

• Dust resistant
• High quality construction
• Reduced noise
• Increased efficiency
• Extended motor life
• RoHS Compliant

Applications

E series MagLev fans can be used in most applications where traditional DC Axial Fans are used. The fact that they are low noise and can be orientated at any angle make them suitable for application such as projector cooling.

• IT Systems
• Laptops and Portable Gaming Systems
• Medical equipment
• Automotive
• Industrial applications
• Digital appliances

FAQ

Q: How are MagLev fans superior to traditional fan motors?

A: Fan reliability is a huge factor in application suitability, and MagLev technology ensures that the fan retains optimal performance over a longer period than traditional motors. For a quieter, efficient fan over a longer life span, MagLev fans are preferable.

Q: Is this fan durable?

A: The fan and hosing are constructed from thermoplastic, ensuring a good resistance to high temperatures. The bearing is also sealed against dust ingress.