TL072CD STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC

RS Stock No.: 714-1082Brand: STMicroelectronicsManufacturers Part No.: TL072CD
brand-logo
View all in Op Amps

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

16V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

15nV/√Hz

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Country of Origin

Morocco

Product details

TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers

The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 59.00

€ 2.95 Each (In a Pack of 20) (Exc. Vat)

€ 71.39

€ 3.57 Each (In a Pack of 20) (inc. VAT)

TL072CD STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
Select packaging type
sticker-462

€ 59.00

€ 2.95 Each (In a Pack of 20) (Exc. Vat)

€ 71.39

€ 3.57 Each (In a Pack of 20) (inc. VAT)

TL072CD STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
20 - 180€ 2.95€ 59.00
200 - 480€ 2.70€ 54.00
500 - 980€ 2.55€ 51.00
1000 - 1980€ 2.35€ 47.00
2000+€ 2.15€ 43.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

16V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

15nV/√Hz

Height

1.25mm

Dimensions

4.9 x 3.9 x 1.25mm

Length

4.9mm

Width

3.9mm

Country of Origin

Morocco

Product details

TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers

The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more