STMicroelectronics N-Channel MOSFET, 35 A, 710 V, 3-Pin TO-247 STW45N65M5

RS kodas: 783-2986PGamintojas: STMicroelectronicsGamintojo kodas: STW45N65M5
brand-logo
Žiūrėti viską MOSFET

Techniniai dokumentai

Specifikacijos

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

710 V

Serija

MDmesh M5

Pakuotės tipas

TO-247

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

3

Maximum Drain Source Resistance

78 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

210 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Plotis

5.15mm

Number of Elements per Chip

1

Ilgis

15.75mm

Typical Gate Charge @ Vgs

82 nC @ 10 V

Maksimali darbinė temperatūra

+150 °C

Aukštis

20.15mm

Kilmės šalis

China

Produkto aprašymas

N-channel MDmesh™ M5 Series, STMicroelectronics

The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 33,25

€ 6,65 Už kiekviena vnt. (tiekiama tuboje) (be PVM)

€ 40,23

€ 8,05 Už kiekviena vnt. (tiekiama tuboje) (su PVM)

STMicroelectronics N-Channel MOSFET, 35 A, 710 V, 3-Pin TO-247 STW45N65M5
Pasirinkite pakuotės tipą
sticker-462

€ 33,25

€ 6,65 Už kiekviena vnt. (tiekiama tuboje) (be PVM)

€ 40,23

€ 8,05 Už kiekviena vnt. (tiekiama tuboje) (su PVM)

STMicroelectronics N-Channel MOSFET, 35 A, 710 V, 3-Pin TO-247 STW45N65M5
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
5 - 9€ 6,65
10 - 24€ 5,89
25 - 49€ 5,51
50+€ 5,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

710 V

Serija

MDmesh M5

Pakuotės tipas

TO-247

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

3

Maximum Drain Source Resistance

78 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

210 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Plotis

5.15mm

Number of Elements per Chip

1

Ilgis

15.75mm

Typical Gate Charge @ Vgs

82 nC @ 10 V

Maksimali darbinė temperatūra

+150 °C

Aukštis

20.15mm

Kilmės šalis

China

Produkto aprašymas

N-channel MDmesh™ M5 Series, STMicroelectronics

The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more