STMicroelectronics Switching Diode, 3-Pin DPAK STTH512B-TR

RS Stock No.: 102-3569Brand: STMicroelectronicsManufacturers Part No.: STTH512B-TR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Diode Configuration

Single

Pin Count

3

Maximum Diode Capacitance

12pF

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Diode Technology

Silicon Junction

Length

6.6mm

Width

6.2mm

Height

2.4mm

Maximum Forward Current

5A

Dimensions

6.6 x 6.2 x 2.4mm

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 964.25

€ 0.386 Each (On a Reel of 2500) (Exc. Vat)

€ 1,166.74

€ 0.467 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics Switching Diode, 3-Pin DPAK STTH512B-TR
sticker-462

€ 964.25

€ 0.386 Each (On a Reel of 2500) (Exc. Vat)

€ 1,166.74

€ 0.467 Each (On a Reel of 2500) (inc. VAT)

STMicroelectronics Switching Diode, 3-Pin DPAK STTH512B-TR
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Diode Configuration

Single

Pin Count

3

Maximum Diode Capacitance

12pF

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Diode Technology

Silicon Junction

Length

6.6mm

Width

6.2mm

Height

2.4mm

Maximum Forward Current

5A

Dimensions

6.6 x 6.2 x 2.4mm

Product details

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more