Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Program Memory Size
64 kB
Maximum Frequency
56MHz
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
€ 1.52
€ 1.52 Each (Exc. Vat)
€ 1.84
€ 1.84 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 48-Pin LQFP
1

€ 1.52
€ 1.52 Each (Exc. Vat)
€ 1.84
€ 1.84 Each (inc. VAT)
STMicroelectronics ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56MHz, 64 KB Flash, 48-Pin LQFP
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 1.52 |
10 - 99 | € 1.38 |
100+ | € 1.24 |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
ARM Cortex M0+
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Program Memory Size
64 kB
Maximum Frequency
56MHz
Program Memory Type
Flash
Country of Origin
China