STMicroelectronics, 32bit ARM Cortex M33, STM32 Microcontroller, 250MHz, 2 MB Flash, 100-Pin LQFP

RS Stock No.: 269-5186Brand: STMicroelectronicsManufacturers Part No.: STM32H563VIT6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

250MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 684.00

€ 7.60 Each (In a Tray of 90) (Exc. Vat)

€ 827.64

€ 9.196 Each (In a Tray of 90) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32 Microcontroller, 250MHz, 2 MB Flash, 100-Pin LQFP
sticker-462

€ 684.00

€ 7.60 Each (In a Tray of 90) (Exc. Vat)

€ 827.64

€ 9.196 Each (In a Tray of 90) (inc. VAT)

STMicroelectronics, 32bit ARM Cortex M33, STM32 Microcontroller, 250MHz, 2 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

250MHz

Program Memory Type

Flash

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more