STMicroelectronics SPSGRF-868 RFID Module, -0.3 → 3.9V

RS Stock No.: 196-1999Brand: STMicroelectronicsManufacturers Part No.: SPSGRF-868
brand-logo
View all in RF Modules

Technical Document

Specifications

Component Type

Module

Maximum Output Power

11.6dBm

Receiver Sensitivity

-118dBm

Supported Bus Interfaces

SPI

Supply Voltage

-0.3 → 3.9V

Dimensions

13.5 x 11.5 x 2mm

Height

2mm

Length

13.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

11.5mm

Country of Origin

Italy

Stock information temporarily unavailable.

€ 2,407.68

€ 16.72 Each (In a Tray of 144) (Exc. Vat)

€ 2,913.29

€ 20.231 Each (In a Tray of 144) (inc. VAT)

STMicroelectronics SPSGRF-868 RFID Module, -0.3 → 3.9V
sticker-462

€ 2,407.68

€ 16.72 Each (In a Tray of 144) (Exc. Vat)

€ 2,913.29

€ 20.231 Each (In a Tray of 144) (inc. VAT)

STMicroelectronics SPSGRF-868 RFID Module, -0.3 → 3.9V
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Component Type

Module

Maximum Output Power

11.6dBm

Receiver Sensitivity

-118dBm

Supported Bus Interfaces

SPI

Supply Voltage

-0.3 → 3.9V

Dimensions

13.5 x 11.5 x 2mm

Height

2mm

Length

13.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

11.5mm

Country of Origin

Italy