Techniniai dokumentai
Specifikacijos
Markė
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
16 mV
Accuracy
±2%
Load Regulation
16 mV
Tvirtinimo tipas
Through Hole
Polarity
Positive
Quiescent Current
0.5mA
Pakuotės tipas
TO-220
Kaiščių skaičius
3
Output Type
Fixed
Matmenys
10.4 x 4.6 x 9.15mm
Aukštis
9.15mm
Minimali darbinė temperatūra
-40 °C
Maksimali darbinė temperatūra
+125 °C
Maximum Input Voltage
16 V
Plotis
4.6mm
Ilgis
10.4mm
Produkto aprašymas
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 66,50
€ 1,33 Each (In a Tube of 50) (be PVM)
€ 80,46
€ 1,609 Each (In a Tube of 50) (su PVM)
50

€ 66,50
€ 1,33 Each (In a Tube of 50) (be PVM)
€ 80,46
€ 1,609 Each (In a Tube of 50) (su PVM)
50

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina | Per Vamzdelis |
---|---|---|
50 - 50 | € 1,33 | € 66,50 |
100 - 450 | € 0,915 | € 45,74 |
500 - 950 | € 0,863 | € 43,13 |
1000 - 1950 | € 0,672 | € 33,58 |
2000+ | € 0,636 | € 31,78 |
Techniniai dokumentai
Specifikacijos
Markė
STMicroelectronicsMaximum Output Current
500mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
16 mV
Accuracy
±2%
Load Regulation
16 mV
Tvirtinimo tipas
Through Hole
Polarity
Positive
Quiescent Current
0.5mA
Pakuotės tipas
TO-220
Kaiščių skaičius
3
Output Type
Fixed
Matmenys
10.4 x 4.6 x 9.15mm
Aukštis
9.15mm
Minimali darbinė temperatūra
-40 °C
Maksimali darbinė temperatūra
+125 °C
Maximum Input Voltage
16 V
Plotis
4.6mm
Ilgis
10.4mm
Produkto aprašymas
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.