Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
12 V
Line Regulation
120 mV
Load Regulation
100 mV
Accuracy
2%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
4.4mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
-40 °C
Height
9.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management
Linear Voltage Regulators, STMicroelectronics
€ 15.85
€ 0.634 Each (In a Pack of 25) (Exc. Vat)
€ 19.18
€ 0.767 Each (In a Pack of 25) (inc. VAT)
Standard
25

€ 15.85
€ 0.634 Each (In a Pack of 25) (Exc. Vat)
€ 19.18
€ 0.767 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25

Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | € 0.634 | € 15.85 |
100 - 975 | € 0.38 | € 9.50 |
1000 - 1975 | € 0.307 | € 7.68 |
2000 - 9975 | € 0.301 | € 7.52 |
10000+ | € 0.293 | € 7.32 |
Technical Document
Specifications
Brand
STMicroelectronicsMaximum Output Current
1A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
12 V
Line Regulation
120 mV
Load Regulation
100 mV
Accuracy
2%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
4.4mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Minimum Operating Temperature
-40 °C
Height
9.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
10.4mm
Width
4.6mm
Product details
L78 Series Linear Voltage Regulator, STMicroelectronics
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
Features and Benefits
Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V
Applications
Power Management