Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
BLDC
Output Configuration
3 Phase
Maximum IGBT Collector Current
4A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
52 V
Pin Count
20
Minimum Operating Supply Voltage
7 V
Typical Switching Frequency
150kHz
Inverter Power Rating
1.6W
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
24.8mm
Height
5.1mm
Width
7.1mm
Dimensions
24.8 x 7.1 x 5.1mm
Product details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
€ 6.74
€ 6.74 Each (Exc. Vat)
€ 8.16
€ 8.16 Each (inc. VAT)
Standard
1

€ 6.74
€ 6.74 Each (Exc. Vat)
€ 8.16
€ 8.16 Each (inc. VAT)
Standard
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 6.74 |
10 - 19 | € 4.13 |
20+ | € 3.94 |
Technical Document
Specifications
Brand
STMicroelectronicsMotor Type
BLDC
Output Configuration
3 Phase
Maximum IGBT Collector Current
4A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
52 V
Pin Count
20
Minimum Operating Supply Voltage
7 V
Typical Switching Frequency
150kHz
Inverter Power Rating
1.6W
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
24.8mm
Height
5.1mm
Width
7.1mm
Dimensions
24.8 x 7.1 x 5.1mm
Product details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.