STMicroelectronics ESDARF02-1BU2CK, Bi-Directional ESD Protection Diode, 20W, 2-Pin ST-0201

RS Stock No.: 110-6376PBrand: STMicroelectronicsManufacturers Part No.: ESDARF02-1BU2CK
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

5V

Mounting Type

Surface Mount

Package Type

ST-0201

Maximum Reverse Stand-off Voltage

3.6V

Pin Count

2

Peak Pulse Power Dissipation

20W

Maximum Peak Pulse Current

1.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

0.65 x 0.35 x 0.33mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

0.35mm

Height

0.33mm

Maximum Reverse Leakage Current

100nA

Length

0.65mm

Capacitance

0.3pF

Product details

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.70

€ 0.057 Each (Supplied on a Reel) (Exc. Vat)

€ 6.90

€ 0.069 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics ESDARF02-1BU2CK, Bi-Directional ESD Protection Diode, 20W, 2-Pin ST-0201
Select packaging type
sticker-462

€ 5.70

€ 0.057 Each (Supplied on a Reel) (Exc. Vat)

€ 6.90

€ 0.069 Each (Supplied on a Reel) (inc. VAT)

STMicroelectronics ESDARF02-1BU2CK, Bi-Directional ESD Protection Diode, 20W, 2-Pin ST-0201

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

12V

Minimum Breakdown Voltage

5V

Mounting Type

Surface Mount

Package Type

ST-0201

Maximum Reverse Stand-off Voltage

3.6V

Pin Count

2

Peak Pulse Power Dissipation

20W

Maximum Peak Pulse Current

1.5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

0.65 x 0.35 x 0.33mm

Maximum Operating Temperature

+150 °C

Test Current

1mA

Width

0.35mm

Height

0.33mm

Maximum Reverse Leakage Current

100nA

Length

0.65mm

Capacitance

0.3pF

Product details

Transil™ Array Bidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more