Techniniai dokumentai
Specifikacijos
Markė
STMicroelectronicsRated Average On-State Current
32A
Thyristor Type
SCR
Pakuotės tipas
TOP3
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
610A
Tvirtinimo tipas
Through Hole
Maximum Gate Trigger Current
80mA
Maximum Gate Trigger Voltage
1.3V
Maximum Holding Current
150mA
Kaiščių skaičius
3
Matmenys
15.5 x 4.6 x 12.85mm
Minimali darbinė temperatūra
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Peak On-State Voltage
1.9V
Repetitive Peak Off-State Current
0.01mA
Maksimali darbinė temperatūra
+125 °C
Produkto aprašymas
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
€ 219,00
€ 7,30 Each (In a Tube of 30) (be PVM)
€ 264,99
€ 8,833 Each (In a Tube of 30) (su PVM)
30

€ 219,00
€ 7,30 Each (In a Tube of 30) (be PVM)
€ 264,99
€ 8,833 Each (In a Tube of 30) (su PVM)
Sandėlio informacija laikinai nepasiekiama.
30

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
STMicroelectronicsRated Average On-State Current
32A
Thyristor Type
SCR
Pakuotės tipas
TOP3
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
610A
Tvirtinimo tipas
Through Hole
Maximum Gate Trigger Current
80mA
Maximum Gate Trigger Voltage
1.3V
Maximum Holding Current
150mA
Kaiščių skaičius
3
Matmenys
15.5 x 4.6 x 12.85mm
Minimali darbinė temperatūra
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Peak On-State Voltage
1.9V
Repetitive Peak Off-State Current
0.01mA
Maksimali darbinė temperatūra
+125 °C
Produkto aprašymas
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.