Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
350mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky
Diameter
2mm
Peak Non-Repetitive Forward Surge Current
2A
Country of Origin
China
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
€ 1.82
€ 0.182 Each (In a Pack of 10) (Exc. Vat)
€ 2.20
€ 0.22 Each (In a Pack of 10) (inc. VAT)
Standard
10

€ 1.82
€ 0.182 Each (In a Pack of 10) (Exc. Vat)
€ 2.20
€ 0.22 Each (In a Pack of 10) (inc. VAT)
Standard
10

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.182 | € 1.82 |
50 - 90 | € 0.174 | € 1.74 |
100 - 240 | € 0.156 | € 1.56 |
250 - 490 | € 0.14 | € 1.40 |
500+ | € 0.134 | € 1.34 |
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
350mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
900mV
Number of Elements per Chip
1
Diode Technology
Schottky
Diameter
2mm
Peak Non-Repetitive Forward Surge Current
2A
Country of Origin
China
Product details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.