Staubli, 32A, 600V, Red, 2m Lead Length

RS kodas: 786-5368Gamintojas: StaubliGamintojo kodas: 66.9407-200-22
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Staubli

Lead Length

2m

Srovės įvertinimas

32A

Spalva

Red

Test Lead Type

4 mm Connector Test Leads

Įtampos reitingas

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel

Safety Category

CAT II 600V

Insulation Material

PVC

Maksimali darbinė temperatūra

+70°C

Minimali darbinė temperatūra

-10°C

Operating Temperature Range

-10 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

600V

Kilmės šalis

Germany

Produkto aprašymas

Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Standards

IEC/EN 61010-031

Sandėlio informacija laikinai nepasiekiama.

€ 17,20

€ 17,20 už 1 vnt. (be PVM)

€ 20,81

€ 20,81 už 1 vnt. (su PVM)

Staubli, 32A, 600V, Red, 2m Lead Length
sticker-462

€ 17,20

€ 17,20 už 1 vnt. (be PVM)

€ 20,81

€ 20,81 už 1 vnt. (su PVM)

Staubli, 32A, 600V, Red, 2m Lead Length
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 9€ 17,20
10 - 24€ 15,91
25+€ 14,63

Techniniai dokumentai

Specifikacijos

Markė

Staubli

Lead Length

2m

Srovės įvertinimas

32A

Spalva

Red

Test Lead Type

4 mm Connector Test Leads

Įtampos reitingas

600V

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Nickel

Safety Category

CAT II 600V

Insulation Material

PVC

Maksimali darbinė temperatūra

+70°C

Minimali darbinė temperatūra

-10°C

Operating Temperature Range

-10 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

600V

Kilmės šalis

Germany

Produkto aprašymas

Multi-Contact 4mm Stackable Test Leads PVC Insulation CAT II

Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets. These Multi-Contact PVC test leads feature stackable 4 mm diameter multilam plugs on both ends with protective collar and retractable sleeve to prevent accidental touching, rated at 32A 600V.

Standards

IEC/EN 61010-031