Staubli Green, Plug Banana Connector With CuZn contacts and Gold Plated - Socket Size: 2mm

RS Stock No.: 564-750Brand: StaubliManufacturers Part No.: 63.9354-25
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Staubli

Colour

Green

Plug Size

2mm

Socket Size

2mm

Contact Material

CuZn

Contact Plating

Gold

Gender

Plug

Country of Origin

Germany

€ 2.88

€ 2.88 Each (Exc. Vat)

€ 3.48

€ 3.48 Each (inc. VAT)

Staubli Green, Plug Banana Connector With CuZn contacts and Gold Plated - Socket Size: 2mm
sticker-462

€ 2.88

€ 2.88 Each (Exc. Vat)

€ 3.48

€ 3.48 Each (inc. VAT)

Staubli Green, Plug Banana Connector With CuZn contacts and Gold Plated - Socket Size: 2mm

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 2.88
10+€ 2.65

Technical Document

Specifications

Brand

Staubli

Colour

Green

Plug Size

2mm

Socket Size

2mm

Contact Material

CuZn

Contact Plating

Gold

Gender

Plug

Country of Origin

Germany