Technical Document
Specifications
Brand
StarTech.comDevice Type
Switch
Video Connection Type
VGA
Number of Video Inputs
2
Number Of Ports
2
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Power Source
AC Adapter
Dimensions
74 x 59 x 21mm
Weight
175g
Depth
59mm
Height
21mm
Width
74mm
Country of Origin
Taiwan, Province Of China
Product details
Automatic Switcher
€ 106.40
€ 106.40 Each (Exc. Vat)
€ 128.74
€ 128.74 Each (inc. VAT)
1

€ 106.40
€ 106.40 Each (Exc. Vat)
€ 128.74
€ 128.74 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Switch
Video Connection Type
VGA
Number of Video Inputs
2
Number Of Ports
2
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Power Source
AC Adapter
Dimensions
74 x 59 x 21mm
Weight
175g
Depth
59mm
Height
21mm
Width
74mm
Country of Origin
Taiwan, Province Of China
Product details