Technical Document
Specifications
Brand
StarTech.comLength
9.1m
Video Connection Type
HDMI
USB Connection Type
USB C
USB Standard
USB 2.0
Maximum Resolution
3840 x 2160
Refresh Rate
60Hz
Country of Origin
Vietnam
Stock information temporarily unavailable.
Price on Asking
StarTech.com USB C to HDMI Adapter Cable, USB 2.0, - up to 4K @ 60Hz
1

Price on Asking
StarTech.com USB C to HDMI Adapter Cable, USB 2.0, - up to 4K @ 60Hz
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
9.1m
Video Connection Type
HDMI
USB Connection Type
USB C
USB Standard
USB 2.0
Maximum Resolution
3840 x 2160
Refresh Rate
60Hz
Country of Origin
Vietnam