Technical Document
Specifications
Brand
StarrettBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Width
13mm
Blade Thickness
0.65mm
Number of Pieces
50
Material
Bi-metal
Country of Origin
Brazil
Stock information temporarily unavailable.
Price on Asking
Starrett 300 mm Bi-metal Hacksaw Blade
1

Price on Asking
Starrett 300 mm Bi-metal Hacksaw Blade
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettBlade Length
300 mm
Saw Blade Type
Hacksaw Blade
Width
13mm
Blade Thickness
0.65mm
Number of Pieces
50
Material
Bi-metal
Country of Origin
Brazil