FatMax XL PH3 PH3mm 150mm

RS Stock No.: 316-598Brand: StanleyManufacturers Part No.: 1-66-085
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Tip Type

Phillips

Tip Size

PH3

Blade Length

150 mm

Blade Material

Chrome Vanadium Steel

You may be interested in
Stock information temporarily unavailable.

Price on Asking

FatMax XL PH3 PH3mm 150mm
sticker-462

Price on Asking

FatMax XL PH3 PH3mm 150mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Tip Type

Phillips

Tip Size

PH3

Blade Length

150 mm

Blade Material

Chrome Vanadium Steel

You may be interested in