Spirax Sarco Brass Air Vent 3/4 in BSPP

RS Stock No.: 365-6713Brand: Spirax SarcoManufacturers Part No.: 1232700
brand-logo
View all in Air Eliminators

Technical Document

Specifications

Female Connection

3/4 in BSPP

Body Material

Brass

Height

62mm

Maximum Working Pressure

13 bar

Female Thread Size

3/4in

Thread Standard

BSPP

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Spirax Sarco Brass Air Vent 3/4 in BSPP
sticker-462

Price on Asking

Spirax Sarco Brass Air Vent 3/4 in BSPP
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Female Connection

3/4 in BSPP

Body Material

Brass

Height

62mm

Maximum Working Pressure

13 bar

Female Thread Size

3/4in

Thread Standard

BSPP

You may be interested in