Spelsberg HP Series Polypropylene Junction Box, IP55, 75 x 75 x 42mm

RS Stock No.: 102-923Brand: SpelsbergManufacturers Part No.: 320-970-01
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

75 x 75 x 42mm

Dimensions (L x W x H)

75 x 75 x 42mm

Material

Polypropylene

Length

75mm

Width

75mm

Height

42mm

IP Rating

IP55

Number of Ways

7

Series

HP

Country of Origin

Germany

Product details

HP-range junction boxes, IP55

Halogen-free, polypropylene connection boxes
For use when mounting on wood or other flammable materials
Mounted offset nipple
Connection cross section of 1.5 → 10 mm²
Insertion positions suitable for metric attachment accessories
Protection rating IP55
Suitable for installation in damp and wet areas or rooms, for buildings and structures in crowded areas, in temporary buildings, cars and caravans

You may be interested in
Spelsberg HP Series Junction Box, IP55, 75 x 75 x 42mm
Price on AskingEach (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 35.62

€ 3.562 Each (In a Pack of 10) (Exc. Vat)

€ 43.10

€ 4.31 Each (In a Pack of 10) (inc. VAT)

Spelsberg HP Series Polypropylene Junction Box, IP55, 75 x 75 x 42mm
sticker-462

€ 35.62

€ 3.562 Each (In a Pack of 10) (Exc. Vat)

€ 43.10

€ 4.31 Each (In a Pack of 10) (inc. VAT)

Spelsberg HP Series Polypropylene Junction Box, IP55, 75 x 75 x 42mm
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Spelsberg HP Series Junction Box, IP55, 75 x 75 x 42mm
Price on AskingEach (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Dimensions L x W x H

75 x 75 x 42mm

Dimensions (L x W x H)

75 x 75 x 42mm

Material

Polypropylene

Length

75mm

Width

75mm

Height

42mm

IP Rating

IP55

Number of Ways

7

Series

HP

Country of Origin

Germany

Product details

HP-range junction boxes, IP55

Halogen-free, polypropylene connection boxes
For use when mounting on wood or other flammable materials
Mounted offset nipple
Connection cross section of 1.5 → 10 mm²
Insertion positions suitable for metric attachment accessories
Protection rating IP55
Suitable for installation in damp and wet areas or rooms, for buildings and structures in crowded areas, in temporary buildings, cars and caravans

You may be interested in
Spelsberg HP Series Junction Box, IP55, 75 x 75 x 42mm
Price on AskingEach (In a Pack of 10) (Exc. Vat)