Sonitron 90dB Bracket Mount Continuous External Piezo Buzzer, 36.5 (Dia.) x 26mm, 7.5V dc Min, 40V dc Max

RS Stock No.: 805-5231Brand: SonitronManufacturers Part No.: SVC 15C
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Bracket Mount

Minimum Supply Voltage

7.5V dc

Maximum Supply Voltage

40V dc

Sound Level

90dB

Drive Type

External

Tone Type

Continuous

Diameter

36.5mm

Height

26mm

Dimensions

36.5 (Dia.) x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Supply Current

15mA

Country of Origin

Belgium

Product details

Round Piezo electric vehicle buzzer

Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 71.72

€ 71.72 Each (Exc. Vat)

€ 86.78

€ 86.78 Each (inc. VAT)

Sonitron 90dB Bracket Mount Continuous External Piezo Buzzer, 36.5 (Dia.) x 26mm, 7.5V dc Min, 40V dc Max
sticker-462

€ 71.72

€ 71.72 Each (Exc. Vat)

€ 86.78

€ 86.78 Each (inc. VAT)

Sonitron 90dB Bracket Mount Continuous External Piezo Buzzer, 36.5 (Dia.) x 26mm, 7.5V dc Min, 40V dc Max
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 71.72
5 - 9€ 68.40
10 - 24€ 64.12
25+€ 60.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Bracket Mount

Minimum Supply Voltage

7.5V dc

Maximum Supply Voltage

40V dc

Sound Level

90dB

Drive Type

External

Tone Type

Continuous

Diameter

36.5mm

Height

26mm

Dimensions

36.5 (Dia.) x 26mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.5kHz

Supply Current

15mA

Country of Origin

Belgium

Product details

Round Piezo electric vehicle buzzer

Round panel mounting buzzer designed for automotive use
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more