Solar Centre, Solar Powered LED Floodlight, 1 LED, 300 mW

RS kodas: 823-9931Gamintojas: Solar CentreGamintojo kodas: SS7542
brand-logo
Žiūrėti viską Potvynių žibintai

Techniniai dokumentai

Specifikacijos

Wattage

300 mW

Number of LEDs

1

Matmenys

120 (Dia.) x 35 mm

Aukštis

35mm

Plotis

120 mm

Solar Panel

Yes

Kilmės šalis

China

Produkto aprašymas

Solar Centre Round Decking Light Solar Powered

The Solar Centre stainless steel round decking light charges up by day via the 4 micro solar panels, which charge the batteries contained within the light. At dusk the decking light illuminates automatically until dawn, when it switches off and starts charging again for the night ahead. These decking lights are easy to install, as they don’t need any mains power supply.

Ground Lights and Up Lighting

Galbūt jus domina

P.O.A.

Solar Centre, Solar Powered LED Floodlight, 1 LED, 300 mW
sticker-462

P.O.A.

Solar Centre, Solar Powered LED Floodlight, 1 LED, 300 mW

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Wattage

300 mW

Number of LEDs

1

Matmenys

120 (Dia.) x 35 mm

Aukštis

35mm

Plotis

120 mm

Solar Panel

Yes

Kilmės šalis

China

Produkto aprašymas

Solar Centre Round Decking Light Solar Powered

The Solar Centre stainless steel round decking light charges up by day via the 4 micro solar panels, which charge the batteries contained within the light. At dusk the decking light illuminates automatically until dawn, when it switches off and starts charging again for the night ahead. These decking lights are easy to install, as they don’t need any mains power supply.

Ground Lights and Up Lighting

Galbūt jus domina