Sofim, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 168-5416Brand: SofimManufacturers Part No.: 60205
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Sofim

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG11 A/U

Operating Frequency

0 → 3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

France

Product details

Male BNC crimp plugs

Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.

Standards

MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.

Stock information temporarily unavailable.

€ 12.82

€ 12.82 Each (Exc. Vat)

€ 15.51

€ 15.51 Each (inc. VAT)

Sofim, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
sticker-462

€ 12.82

€ 12.82 Each (Exc. Vat)

€ 15.51

€ 15.51 Each (inc. VAT)

Sofim, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 12.82
25 - 99€ 11.59
100 - 249€ 8.55
250 - 499€ 7.70
500+€ 5.70

Technical Document

Specifications

Brand

Sofim

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG11 A/U

Operating Frequency

0 → 3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

France

Product details

Male BNC crimp plugs

Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.

Standards

MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.