SMC Solenoid Valve VX2222A-02F-JDOR1, 2 port(s) , NO, 230 V ac, 1/4in

RS kodas: 701-3362Gamintojas: SMCGamintojo kodas: VX2222A-02F-JDOR1
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Oil, Steam, Water

Type

2/2

Orifice Diameter

3mm

Body Material

Brass

Serija

VX22

Maximum Working Pressure

3 MPa

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maksimali darbinė temperatūra

+60°C

Connection Gender

Female

Minimali darbinė temperatūra

-20°C

Kilmės šalis

Japan

Produkto aprašymas

VX2 Two Port Direct Operating Solenoid Valve

Direct Acting 2 Port Process solenoid valve for Air, Hotwater, Oil & Steam.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

SMC Solenoid Valve VX2222A-02F-JDOR1, 2 port(s) , NO, 230 V ac, 1/4in
sticker-462

P.O.A.

SMC Solenoid Valve VX2222A-02F-JDOR1, 2 port(s) , NO, 230 V ac, 1/4in
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Oil, Steam, Water

Type

2/2

Orifice Diameter

3mm

Body Material

Brass

Serija

VX22

Maximum Working Pressure

3 MPa

Operating Temperature Range

-20 → +60 °C

Thread Standard or Connection Type

G

Maksimali darbinė temperatūra

+60°C

Connection Gender

Female

Minimali darbinė temperatūra

-20°C

Kilmės šalis

Japan

Produkto aprašymas

VX2 Two Port Direct Operating Solenoid Valve

Direct Acting 2 Port Process solenoid valve for Air, Hotwater, Oil & Steam.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina