SMC Push Button 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4in

RS Stock No.: 268-8286Brand: SMCManufacturers Part No.: VM230-02-33
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VM200

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

891.5NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

SMC Push Button 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4in
sticker-462

Price on Asking

SMC Push Button 3/2 Pneumatic Manual Control Valve VM200 Series, Rc 1/4, 1/4in
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/4

Function

3/2

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VM200

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

891.5NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more