SMC Double Acting Rodless Actuator 800mm Stroke, 25mm Bore

RS Stock No.: 161-978Brand: SMCManufacturers Part No.: MY1B25G-800
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

SMC

Stroke

800mm

Bore

25mm

Length

1.02m

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

1020 x 53 x 54mm

Weight

1.3kg

Width

53mm

Height

54mm

Country of Origin

Japan

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

You may be interested in

Price on Asking

SMC Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
sticker-462

Price on Asking

SMC Double Acting Rodless Actuator 800mm Stroke, 25mm Bore

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SMC

Stroke

800mm

Bore

25mm

Length

1.02m

Manufacturer Series

MY1B

Action

Double

Maximum Operating Pressure

0.8 MPa

Cushioning Type

Air

Port Connection

Rc 1/8

Dimensions

1020 x 53 x 54mm

Weight

1.3kg

Width

53mm

Height

54mm

Country of Origin

Japan

Product details

MY1B Basic Rodless Cylinder

Basic mechanically coupled rodless cylinder with hard anodized aluminium body. Double acting with magnetic piston as standard. Simple space saving design.

Magnetic Sensing
Space saving design
Common port location
Adjustable shock absorber
Modular accessories available
Thrust calculated at 5 bar

You may be interested in