Technical Document
Specifications
Brand
SMCClamp Stroke
20mm
Bore
32mm
Maximum Operating Pressure
10 MPa
Rotary Angle
90°
Manufacturer Series
MK
Cushioning Type
Rubber
Port Connection
Rc 1/8
Weight
525g
Product details
Rotary Clamp Cylinder
Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.
Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available
Price on Asking
1

Price on Asking
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCClamp Stroke
20mm
Bore
32mm
Maximum Operating Pressure
10 MPa
Rotary Angle
90°
Manufacturer Series
MK
Cushioning Type
Rubber
Port Connection
Rc 1/8
Weight
525g
Product details
Rotary Clamp Cylinder
Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.
Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available