SMC Pneumatic Guided Cylinder - 10mm Bore, 20mm Stroke, MGJ Series, Double Acting

RS kodas: 838-9279Gamintojas: SMCGamintojo kodas: MGJ10-20
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

SMC

Stroke

20mm

Bore

10mm

Manufacturer Series

MGJ

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Matmenys

45 x 17 x 33mm

Weight

63.2g

Maksimali darbinė temperatūra

+60°C

Ilgis

45mm

Aukštis

33mm

Absolute Maximum Pressure

1.05MPa

Minimali darbinė temperatūra

-10°C

Plotis

17mm

Kilmės šalis

China

Produkto aprašymas

MGJ Series Miniature Guide Rod Cylinder

The MGJ series has been designed to offer the user a high side load and high non-rotational accuracy guide rod cylinder in a compact, miniature frame. They come with rubber bumpers and standard and two switches can be mounted with as little as 5mm of stroke.

SMC Miniature Guide Rod Cylinders

Sandėlio informacija laikinai nepasiekiama.

€ 214,70

€ 214,70 už 1 vnt. (be PVM)

€ 259,79

€ 259,79 už 1 vnt. (su PVM)

SMC Pneumatic Guided Cylinder - 10mm Bore, 20mm Stroke, MGJ Series, Double Acting
sticker-462

€ 214,70

€ 214,70 už 1 vnt. (be PVM)

€ 259,79

€ 259,79 už 1 vnt. (su PVM)

SMC Pneumatic Guided Cylinder - 10mm Bore, 20mm Stroke, MGJ Series, Double Acting
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Markė

SMC

Stroke

20mm

Bore

10mm

Manufacturer Series

MGJ

Action

Double

Maximum Operating Pressure

0.7 MPa

Cushioning Type

Rubber

Matmenys

45 x 17 x 33mm

Weight

63.2g

Maksimali darbinė temperatūra

+60°C

Ilgis

45mm

Aukštis

33mm

Absolute Maximum Pressure

1.05MPa

Minimali darbinė temperatūra

-10°C

Plotis

17mm

Kilmės šalis

China

Produkto aprašymas

MGJ Series Miniature Guide Rod Cylinder

The MGJ series has been designed to offer the user a high side load and high non-rotational accuracy guide rod cylinder in a compact, miniature frame. They come with rubber bumpers and standard and two switches can be mounted with as little as 5mm of stroke.

SMC Miniature Guide Rod Cylinders