SMC Pressure Switch, R 1/4 -0.1MPa to 1 MPa

RS kodas: 456-4277Gamintojas: SMCGamintojo kodas: ISE50-02-22L
brand-logo
Žiūrėti viską Vakuuminiai jungikliai

Techniniai dokumentai

Specifikacijos

Markė

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

R 1/4

Suitable Media

Fluid

Type

Reed

Įtampos reitingas

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE50

Connection Thread Standard

R

Minimali darbinė temperatūra

0°C

Maksimali darbinė temperatūra

+50°C

IP Rating

IP65

LED Indicator

Yes

Kilmės šalis

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
€ 379,34už 1 vnt. (be PVM)
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

SMC Pressure Switch, R 1/4 -0.1MPa to 1 MPa
sticker-462

P.O.A.

SMC Pressure Switch, R 1/4 -0.1MPa to 1 MPa
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
€ 379,34už 1 vnt. (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

SMC

Maximum Operating Pressure

1 MPa

Minimum Operating Pressure

-0.1MPa

Pressure Type

Positive Pressure

Connection

R 1/4

Suitable Media

Fluid

Type

Reed

Įtampos reitingas

12 → 24V dc

Connection Thread Size

1/4 in

Manufacturer Series

ISE50

Connection Thread Standard

R

Minimali darbinė temperatūra

0°C

Maksimali darbinė temperatūra

+50°C

IP Rating

IP65

LED Indicator

Yes

Kilmės šalis

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
SMC Pressure Switch, R 1/4 -0.1MPa to +1 MPa
€ 379,34už 1 vnt. (be PVM)