SMC Basic 3/2 Pneumatic Manual Control Valve VM100 Series, G 1/8, 1/8in

RS Stock No.: 233-0943Brand: SMCManufacturers Part No.: EVM130-F01-00
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Basic

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

SMC Basic 3/2 Pneumatic Manual Control Valve VM100 Series, G 1/8, 1/8in
sticker-462

Price on Asking

SMC Basic 3/2 Pneumatic Manual Control Valve VM100 Series, G 1/8, 1/8in
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Control Mechanism

Basic

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more