Technical Document
Specifications
Brand
SMCRotary Angle
90°
Bore
50mm
Manufacturer Series
CRB
Maximum Operating Pressure
10 bar
Port Connection
G 1/8
Product details
Vane Type Rotary Actuators 50mm - 80mm Diameter
Seal material: Buna N
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Stock information temporarily unavailable.
Price on Asking
SMC CRB Series 10 bar Rotary Actuator, 90° Rotary Angle, 50mm Bore
1

Price on Asking
SMC CRB Series 10 bar Rotary Actuator, 90° Rotary Angle, 50mm Bore
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCRotary Angle
90°
Bore
50mm
Manufacturer Series
CRB
Maximum Operating Pressure
10 bar
Port Connection
G 1/8
Product details
Vane Type Rotary Actuators 50mm - 80mm Diameter
Seal material: Buna N
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.