Techniniai dokumentai
Specifikacijos
Markė
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 3/8 Male
Tube Outlet Port
8mm
Manufacturer Series
ASP
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
3/8 in
Kilmės šalis
France
Produkto aprašymas
Combined Blocking and Flow Regulator
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
€ 71,00
€ 71,00 už 1 vnt. (be PVM)
€ 85,91
€ 85,91 už 1 vnt. (su PVM)
1

€ 71,00
€ 71,00 už 1 vnt. (be PVM)
€ 85,91
€ 85,91 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 3/8 Male
Tube Outlet Port
8mm
Manufacturer Series
ASP
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
3/8 in
Kilmės šalis
France
Produkto aprašymas
Combined Blocking and Flow Regulator
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
