SMC AS-FG Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 4mm Tube Outlet Port

RS Stock No.: 211-001Brand: SMCManufacturers Part No.: AS1201FG-M5-04
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M5 x 0.8 Male

Tube Outlet Port

4mm

Manufacturer Series

AS-FG

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

M5 x 0.8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Country of Origin

France

Product details

Speed controller AS-FG series, Stainless, Elbow

Flow regulators with one-touch connections.
Stainless steel / metal / PBT (see "Body Material" for specific data)
Straight version.
Exhaust adjustment.
For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Stock information temporarily unavailable.

€ 22.04

€ 22.04 Each (Exc. Vat)

€ 26.67

€ 26.67 Each (inc. VAT)

SMC AS-FG Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 4mm Tube Outlet Port
sticker-462

€ 22.04

€ 22.04 Each (Exc. Vat)

€ 26.67

€ 26.67 Each (inc. VAT)

SMC AS-FG Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 4mm Tube Outlet Port
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 22.04
5 - 9€ 20.71
10+€ 19.10

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

M5 x 0.8 Male

Tube Outlet Port

4mm

Manufacturer Series

AS-FG

Outlet Port Type

Threaded, Tube

Threaded Outlet Port

M5 x 0.8 Male

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Outlet Thread Gender

Male

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Country of Origin

France

Product details

Speed controller AS-FG series, Stainless, Elbow

Flow regulators with one-touch connections.
Stainless steel / metal / PBT (see "Body Material" for specific data)
Straight version.
Exhaust adjustment.
For nylon or polyurethane tubing.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.