Techniniai dokumentai
Specifikacijos
Markė
SMCPort Connection
M5 x 0.8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR10
Port Connection Thread Size
M5
Maximum Flow Rate
0.1L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
Metric
Minimali darbinė temperatūra
-5°C
Maksimali darbinė temperatūra
60°C
Kilmės šalis
China
Produkto aprašymas
Relieving Type Regulator AR Series
AR series regulators from SMC. This range of regulators come in various models, you can choose ones with a gauge or with backflow function. The AR series of regulators are highly durable and have been designed to withstand tough conditions.
P.O.A.
1

P.O.A.
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
SMCPort Connection
M5 x 0.8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Manufacturer Series
AR10
Port Connection Thread Size
M5
Maximum Flow Rate
0.1L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
Metric
Minimali darbinė temperatūra
-5°C
Maksimali darbinė temperatūra
60°C
Kilmės šalis
China
Produkto aprašymas
Relieving Type Regulator AR Series
AR series regulators from SMC. This range of regulators come in various models, you can choose ones with a gauge or with backflow function. The AR series of regulators are highly durable and have been designed to withstand tough conditions.